Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G17GTX

DigiKey Part Number
1727-7912-2-ND - Tape & Reel (TR)
1727-7912-1-ND - Cut Tape (CT)
1727-7912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G17GTX
Description
IC BUFF 0.8V/3.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
3
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP3G17GNXNexperia USA Inc.85,0001727-74AUP3G17GNXTR-ND₱54.78601Parametric Equivalent
74AUP3G17GSXNexperia USA Inc.2,3781727-7911-1-ND₱23.22000Parametric Equivalent
74AUP3G17GNXRochester Electronics, LLC5,0002156-74AUP3G17GNX-ND₱54.78601Parametric Equivalent
74AUP3G17GSXRochester Electronics, LLC5,0002156-74AUP3G17GSX-ND₱22.62900Parametric Equivalent
74AUP3G17GTXRochester Electronics, LLC4,9732156-74AUP3G17GTX-954-ND₱20.24701Parametric Equivalent
In-Stock: 3,471
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱15.24500₱152.45
25₱13.55360₱338.84
100₱11.71350₱1,171.35
250₱10.82856₱2,707.14
500₱10.29620₱5,148.10
1,000₱9.85731₱9,857.31
2,500₱9.80360₱24,509.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.91923₱34,596.15
10,000₱6.73600₱67,360.00
15,000₱6.64431₱99,664.65
25,000₱6.54262₱163,565.50
35,000₱6.48324₱226,913.40
50,000₱6.42608₱321,304.00
Manufacturers Standard Package