Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G17GSX

DigiKey Part Number
1727-7911-2-ND - Tape & Reel (TR)
1727-7911-1-ND - Cut Tape (CT)
1727-7911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G17GSX
Description
IC BUFF 0.8V/3.6V 8-XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
3
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP3G17GNXNexperia USA Inc.85,0001727-74AUP3G17GNXTR-ND₱54.78601Parametric Equivalent
74AUP3G17GTXNexperia USA Inc.3,4711727-7912-1-ND₱22.03000Parametric Equivalent
74AUP3G17GNXRochester Electronics, LLC5,0002156-74AUP3G17GNX-ND₱54.78601Parametric Equivalent
74AUP3G17GSXRochester Electronics, LLC5,0002156-74AUP3G17GSX-ND₱22.62900Parametric Equivalent
74AUP3G17GTXRochester Electronics, LLC127,9002156-74AUP3G17GTX-ND₱20.24701Parametric Equivalent
In-Stock: 2,378
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱16.25700₱162.57
25₱14.48240₱362.06
100₱12.52340₱1,252.34
250₱11.58844₱2,897.11
500₱11.02270₱5,511.35
1,000₱10.55881₱10,558.81
2,500₱10.53249₱26,331.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.79593₱38,979.65
10,000₱7.59394₱75,939.40
15,000₱7.49270₱112,390.50
25,000₱7.38058₱184,514.50
35,000₱7.31502₱256,025.70
50,000₱7.25202₱362,601.00
Manufacturers Standard Package