Parametric Equivalent
Similar

74HCT2G125DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT2G125DP-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT2G125DP-Q100HCT-ND - Cut Tape (CT) 1727-74HCT2G125DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G125DP-Q100H |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.61400 | ₱166.14 |
| 25 | ₱14.76840 | ₱369.21 |
| 100 | ₱12.77350 | ₱1,277.35 |
| 250 | ₱11.82424 | ₱2,956.06 |
| 500 | ₱11.25018 | ₱5,625.09 |
| 1,000 | ₱10.77736 | ₱10,777.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.19377 | ₱30,581.31 |
| 6,000 | ₱9.90793 | ₱59,447.58 |
| 9,000 | ₱9.76481 | ₱87,883.29 |
| 15,000 | ₱9.60633 | ₱144,094.95 |
| 21,000 | ₱9.51362 | ₱199,786.02 |
| 30,000 | ₱9.42452 | ₱282,735.60 |



