
BZX84-B3V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B3V6-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V6-QR |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.93498 | ₱5,804.94 |
| 6,000 | ₱1.72209 | ₱10,332.54 |
| 9,000 | ₱1.61341 | ₱14,520.69 |
| 15,000 | ₱1.49117 | ₱22,367.55 |
| 21,000 | ₱1.41868 | ₱29,792.28 |
| 30,000 | ₱1.34817 | ₱40,445.10 |
| 75,000 | ₱1.19329 | ₱89,496.75 |
| 150,000 | ₱1.09753 | ₱164,629.50 |
| 300,000 | ₱1.01701 | ₱305,103.00 |



