BZX84-B3V6-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱1.93498
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱1.98123
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.67138
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.87176
Datasheet
Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B3V6-QVL

DigiKey Part Number
1727-BZX84-B3V6-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B3V6-QVL
Description
DIODE ZENER 3.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.58695₱15,869.50
20,000₱1.42881₱28,576.20
30,000₱1.34817₱40,445.10
50,000₱1.25749₱62,874.50
70,000₱1.20377₱84,263.90
100,000₱1.15153₱115,153.00
250,000₱1.03685₱259,212.50
500,000₱0.96600₱483,000.00
Manufacturers Standard Package