
PZU84-B3V6R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B3V6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B3V6R |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.98123 | ₱5,943.69 |
| 6,000 | ₱1.76397 | ₱10,583.82 |
| 9,000 | ₱1.65304 | ₱14,877.36 |
| 15,000 | ₱1.52821 | ₱22,923.15 |
| 21,000 | ₱1.45424 | ₱30,539.04 |
| 30,000 | ₱1.38227 | ₱41,468.10 |
| 75,000 | ₱1.22420 | ₱91,815.00 |
| 150,000 | ₱1.12646 | ₱168,969.00 |
| 300,000 | ₱1.04427 | ₱313,281.00 |



