UCZ1C221MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 12,356
Unit Price: ₱76.82000
Datasheet

Similar


Nichicon
In Stock: 450
Unit Price: ₱65.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 900
Unit Price: ₱79.80000
Datasheet

Upgrade


Rubycon
In Stock: 443
Unit Price: ₱91.11000
Datasheet

Upgrade


Rubycon
In Stock: 106,368
Unit Price: ₱56.57000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,638
Unit Price: ₱76.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,034
Unit Price: ₱76.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,110
Unit Price: ₱92.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 595
Unit Price: ₱92.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,952
Unit Price: ₱89.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,409
Unit Price: ₱82.18000
Datasheet

Similar


Panasonic Industry
In Stock: 344
Unit Price: ₱78.01000
Datasheet

Similar


Panasonic Industry
In Stock: 644
Unit Price: ₱69.08000
Datasheet

Similar


Panasonic Industry
In Stock: 960
Unit Price: ₱92.90000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1C221MCL1GS

DigiKey Part Number
493-4312-2-ND - Tape & Reel (TR)
493-4312-1-ND - Cut Tape (CT)
493-4312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1C221MCL1GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1C221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.89000₱67.89
10₱43.53100₱435.31
50₱33.22900₱1,661.45
100₱29.95960₱2,995.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱24.33214₱12,166.07
1,000₱22.55933₱22,559.33
1,500₱21.66469₱32,497.03
2,500₱20.66718₱51,667.95
3,500₱20.08077₱70,282.70
5,000₱19.51442₱97,572.10
6,000₱19.24517₱115,471.02
12,000₱18.33361₱220,003.32
12,500₱18.28504₱228,563.00
Manufacturers Standard Package