Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent




UUL1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9501-2-ND - Tape & Reel (TR) 493-9501-1-ND - Cut Tape (CT) 493-9501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.07300 | ₱300.73 |
| 50 | ₱22.60520 | ₱1,130.26 |
| 100 | ₱20.24100 | ₱2,024.10 |
| 500 | ₱16.15354 | ₱8,076.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.86487 | ₱14,864.87 |
| 2,000 | ₱13.79297 | ₱27,585.94 |
| 3,000 | ₱13.25206 | ₱39,756.18 |
| 5,000 | ₱12.64913 | ₱63,245.65 |
| 7,000 | ₱12.29478 | ₱86,063.46 |
| 10,000 | ₱11.95240 | ₱119,524.00 |











