UWZ1H330MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: ₱31.56000
Datasheet

Similar


Nichicon
In Stock: 2,900
Unit Price: ₱35.13000
Datasheet

Similar


Nichicon
In Stock: 740
Unit Price: ₱53.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,194
Unit Price: ₱35.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,368
Unit Price: ₱26.20000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱38.97786
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱35.23454
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 738
Unit Price: ₱70.27000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱24.66501
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱32.91566
Datasheet

Similar


Panasonic Industry
In Stock: 3,844
Unit Price: ₱42.28000
Datasheet

Similar


Panasonic Industry
In Stock: 1,796
Unit Price: ₱39.90000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱21.27721
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1H330MCL1GS

DigiKey Part Number
493-9942-2-ND - Tape & Reel (TR)
493-9942-1-ND - Cut Tape (CT)
493-9942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1H330MCL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1H330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱20.24700₱202.47
50₱15.03040₱751.52
100₱13.37490₱1,337.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱9.83832₱8,854.49
1,800₱8.74657₱15,743.83
2,700₱8.39037₱22,654.00
4,500₱8.03052₱36,137.34
6,300₱7.72316₱48,655.91
9,000₱7.63345₱68,701.05
10,800₱7.40488₱79,972.70
21,600₱7.11777₱153,743.83
22,500₱7.09656₱159,672.60
Manufacturers Standard Package