Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT24C64C4CTR | |
|---|---|
DigiKey Part Number | CAT24C64C4CTROSTR-ND - Tape & Reel (TR) CAT24C64C4CTROSCT-ND - Cut Tape (CT) CAT24C64C4CTROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64C4CTR |
Description | IC EEPROM 64KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱11.67200 | ₱116.72 |
| 25 | ₱11.40960 | ₱285.24 |
| 50 | ₱11.18340 | ₱559.17 |
| 100 | ₱10.95720 | ₱1,095.72 |
| 250 | ₱10.64992 | ₱2,662.48 |
| 500 | ₱10.41648 | ₱5,208.24 |
| 1,000 | ₱10.18126 | ₱10,181.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.70732 | ₱38,536.60 |
| 10,000 | ₱7.52003 | ₱75,200.30 |
| 15,000 | ₱7.41116 | ₱111,167.40 |
| 25,000 | ₱7.27499 | ₱181,874.75 |
| 35,000 | ₱7.18598 | ₱251,509.30 |
| 50,000 | ₱7.09235 | ₱354,617.50 |













