CAT24C64C4UTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱18.09010
Datasheet

Parametric Equivalent


onsemi
In Stock: 14,464
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,700
Unit Price: ₱12.51000
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C64C4UTR

DigiKey Part Number
488-CAT24C64C4UTR-ND - Tape & Reel (TR)
488-CAT24C64C4UTRCT-ND - Cut Tape (CT)
488-CAT24C64C4UTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C64C4UTR
Description
EEPROM SERIAL 64-KB I2C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.77x0.77)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱15.42300₱154.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.96458₱54,822.90
Manufacturers Standard Package