Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT24C64C4UTR | |
|---|---|
DigiKey Part Number | 488-CAT24C64C4UTR-ND - Tape & Reel (TR) 488-CAT24C64C4UTRCT-ND - Cut Tape (CT) 488-CAT24C64C4UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64C4UTR |
Description | EEPROM SERIAL 64-KB I2C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.77x0.77) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.42300 | ₱154.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.96458 | ₱54,822.90 |




