MC14521BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 48
Unit Price: ₱45.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,009
Unit Price: ₱66.70000
Datasheet

Similar


Texas Instruments
In Stock: 96
Unit Price: ₱33.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,943
Unit Price: ₱66.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,079
Unit Price: ₱58.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 151
Unit Price: ₱53.00000
Datasheet
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC14521BD

DigiKey Part Number
MC14521BD-ND
Manufacturer
Manufacturer Product Number
MC14521BD
Description
IC DIVIDER BY 2 24-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14521BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
24
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes