NCP1423DMR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,965
Unit Price: ₱69.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,179
Unit Price: ₱365.04000
Datasheet

Similar


Texas Instruments
In Stock: 159,216
Unit Price: ₱309.66000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1423DMR2

DigiKey Part Number
NCP1423DMR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1423DMR2
Description
IC REG BOOST ADJ 1.2A 10-MICRO
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCP1423DMR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-Micro
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes