ELJ-FB820JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₱0.22171
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.48344
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.02980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱0.97107
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱0.91577
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.31934
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.39893
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: ₱4.67438
Datasheet

Similar


Murata Electronics
In Stock: 1,000
Unit Price: ₱0.55000
Datasheet
82 µH Unshielded Wirewound Inductor 110 mA 5.9Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB820JF

DigiKey Part Number
PCD1464TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB820JF
Description
FIXED IND 82UH 110MA 5.9 OHM SMD
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 110 mA 5.9Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB820JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.9Ohm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes