
ECA-2AM471B | |
|---|---|
DigiKey Part Number | 10-ECA-2AM471BCT-ND - Cut Tape (CT) 10-ECA-2AM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM471B |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.53 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG471B | Panasonic Industry | 2 | P19554CT-ND | ₱157.21000 | Direct |
| UKL2A471MHD | WEC | 79 | 2266-UKL2A471MHD-ND | ₱250.11000 | Similar |
| 100PK470MEFC16X25 | Rubycon | 410 | 1189-100PK470MEFC16X25-ND | ₱141.13000 | Parametric Equivalent |
| 477CKS100M | CORNELL DUBILIER KNOWLES | 7,036 | 1572-1748-ND | ₱214.38000 | Parametric Equivalent |
| ESMG101ELL471ML25S | Chemi-Con | 6 | 565-1156-ND | ₱133.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 10 | ₱87.06200 | ₱870.62 |
| 50 | ₱68.18480 | ₱3,409.24 |
| 100 | ₱62.21780 | ₱6,221.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱54.81696 | ₱13,704.24 |
| 500 | ₱51.00220 | ₱25,501.10 |
| 750 | ₱49.07635 | ₱36,807.26 |
| 1,250 | ₱46.92874 | ₱58,660.92 |
| 1,750 | ₱45.66702 | ₱79,917.29 |
| 2,500 | ₱44.44812 | ₱111,120.30 |

