EEE-FK0J471V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 67
Unit Price: ₱64.91000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱33.81368
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,350
Unit Price: ₱62.53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,106
Unit Price: ₱60.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 490
Unit Price: ₱92.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,000
Unit Price: ₱66.70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,172
Unit Price: ₱50.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 768
Unit Price: ₱62.53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,174
Unit Price: ₱60.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 625
Unit Price: ₱92.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱55.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,882
Unit Price: ₱50.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱33.31346
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,000
Unit Price: ₱55.98000
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J471V

DigiKey Part Number
EEE-FK0J471V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK0J471V
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱34.81294₱17,406.47
Manufacturers Standard Package