
BZT52-B3V6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3V6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B3V6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B3V6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V6-AU_R1_000A1 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 15 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B3V6_R1_00001 | Panjit International Inc. | 19,585 | 3757-BZT52-B3V6_R1_00001CT-ND | ₱7.74000 | Parametric Equivalent |
| BZT52B3V6HE3-TP | MCC (Micro Commercial Components) | 2,154 | 353-BZT52B3V6HE3-TPCT-ND | ₱15.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.02827 | ₱6,084.81 |
| 6,000 | ₱1.80655 | ₱10,839.30 |
| 9,000 | ₱1.69340 | ₱15,240.60 |
| 15,000 | ₱1.56601 | ₱23,490.15 |
| 21,000 | ₱1.49051 | ₱31,300.71 |
| 30,000 | ₱1.41705 | ₱42,511.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.68200 | ₱76.82 |
| 100 | ₱4.74020 | ₱474.02 |
| 500 | ₱3.45510 | ₱1,727.55 |
| 1,000 | ₱3.03824 | ₱3,038.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.30000 | ₱53.00 |
| 100 | ₱2.73930 | ₱273.93 |
| 500 | ₱2.59042 | ₱1,295.21 |
| 1,000 | ₱2.44155 | ₱2,441.55 |

