2902830 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: ₱13,090.88000
Datasheet
Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902830

DigiKey Part Number
277-14818-ND
Manufacturer
Manufacturer Product Number
2902830
Description
REPEATER POWER SUPPLY
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2902830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
±40mA, ±30V (Configurable)
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
1500V (Test)
Features
-
Voltage - Supply
Loop Powered
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes