8SLVD2104NBGI/W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 56
Unit Price: ₱504.39000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱274.57409
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
8SLVP1208ANBGI/W

8SLVD2104NBGI/W

DigiKey Part Number
800-8SLVD2104NBGI/WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8SLVD2104NBGI/W
Description
IC CLK BUFFER 1:4 2GHZ 28VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱274.57409₱686,435.22
Manufacturers Standard Package