8SLVD2104NBGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 56
Unit Price: ₱504.39000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱274.57409
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
8SLVP1208ANBGI/W

8SLVD2104NBGI8

DigiKey Part Number
800-8SLVD2104NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8SLVD2104NBGI8
Description
IC CLK BUFFER 1:4 2GHZ 28VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱274.57409₱686,435.22
Manufacturers Standard Package