SN74AHC240DW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 23,137
Unit Price: ₱1.11000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,904
Unit Price: ₱0.21300
Datasheet

Parametric Equivalent


onsemi
In Stock: 965
Unit Price: ₱1.61000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28,673
Unit Price: ₱1.64721
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHC240DW

DigiKey Part Number
296-SN74AHC240DW-ND
Manufacturer
Manufacturer Product Number
SN74AHC240DW
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC240DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,673 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28,673In Stock
Ships from Rochester Electronics, LLC