CL21B475KPFNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 71,784
Unit Price: ₱24.42000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 132,125
Unit Price: ₱11.91000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 861,204
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.61956
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.43021
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 146,476
Unit Price: ₱11.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,106
Unit Price: ₱31.56000
Datasheet

Direct


TDK
In Stock: 400,842
Unit Price: ₱15.48000
Datasheet

Direct


TDK
In Stock: 544
Unit Price: ₱12.51000
Datasheet

Direct


Taiyo Yuden
In Stock: 568,215
Unit Price: ₱13.10000
Datasheet

Upgrade


KEMET
In Stock: 198,625
Unit Price: ₱14.29000
Datasheet

Upgrade


TDK
In Stock: 397,256
Unit Price: ₱17.27000
Datasheet

Upgrade


TDK
In Stock: 162,503
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 119,565
Unit Price: ₱33.94000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KPFNNNF

DigiKey Part Number
CL21B475KPFNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B475KPFNNNF
Description
CAP CER 4.7UF 10V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B475KPFNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.