4303.0212 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱551.72480
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱551.72480
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱706.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱706.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱729.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱527.10680
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱729.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 95
Unit Price: ₱754.50000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱545.17430
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱510.63530
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱706.86000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 97
Unit Price: ₱729.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱527.10680
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₱646.71000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.0212

DigiKey Part Number
486-6769-ND
Manufacturer
Manufacturer Product Number
4303.0212
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4303.0212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.60mm x 50.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱488.31600₱48,831.60