510ACA125M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱368.02000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱368.02000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱368.02000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱368.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱360.87000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,774
Unit Price: ₱190.56000
Datasheet
New at DigiKey
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ACA125M000BAGR

DigiKey Part Number
863-510ACA125M000BAGR-ND
Manufacturer
Manufacturer Product Number
510ACA125M000BAGR
Description
XTAL OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱368.02000₱368.02
10₱319.60500₱3,196.05
25₱302.27600₱7,556.90
50₱289.78220₱14,489.11
100₱277.81270₱27,781.27
250₱262.75844₱65,689.61
500₱251.92866₱125,964.33
1,000₱241.55564₱241,555.64
2,500₱230.75625₱576,890.62
Manufacturers Standard Package