590DA156M250DGR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱694.61500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱694.61500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱630.00564
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱516.30000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱516.30000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱516.30000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱516.30000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱394.60688
Datasheet
New at DigiKey
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590DA156M250DGR

DigiKey Part Number
863-590DA156M250DGR-ND
Manufacturer
Manufacturer Product Number
590DA156M250DGR
Description
XTAL OSC XO 156.2500MHZ CML SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱516.30000₱516.30
10₱448.59000₱4,485.90
25₱424.25800₱10,606.45
50₱406.73840₱20,336.92
100₱389.95720₱38,995.72
250₱368.84792₱92,211.98
500₱353.66268₱176,831.34
1,000₱339.11939₱339,119.39
Manufacturers Standard Package