Parametric Equivalent
Similar
Similar

SI53365-B-GTR | |
|---|---|
DigiKey Part Number | 336-4405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53365-B-GTR |
Description | IC CLK BUFFER 1:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱79.79879 | ₱79,798.79 |
| 2,000 | ₱77.76099 | ₱155,521.98 |
| 3,000 | ₱76.74050 | ₱230,221.50 |
| 5,000 | ₱75.60980 | ₱378,049.00 |
| 7,000 | ₱74.94929 | ₱524,645.03 |



