ESDALC6V1P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,352
Unit Price: ₱0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 190,072
Unit Price: ₱0.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,374
Unit Price: ₱0.58000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-663
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC6V1P3

DigiKey Part Number
497-3404-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDALC6V1P3
Description
TVS DIODE 3VWM SOT663
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-663
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-663
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes