
RR0816P-201-D | |
|---|---|
DigiKey Part Number | RR08P200DTR-ND - Tape & Reel (TR) RR08P200DCT-ND - Cut Tape (CT) RR08P200DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-201-D |
Description | RES SMD 200 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-201-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B200RE1 | TE Connectivity Passive Product | 1,134 | A103061CT-ND | ₱15.48000 | Upgrade |
| MCT06030D2000BP500 | Vishay | 6,215 | 749-1704-1-ND | ₱6.55000 | Upgrade |
| RN73C1J200RBTDF | TE Connectivity Passive Product | 175 | 1712-RN73C1J200RBTDFCT-ND | ₱42.88000 | Upgrade |
| RP73PF1J200RBTDF | TE Connectivity Passive Product | 1,300 | A110041CT-ND | ₱17.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.38160 | ₱69.08 |
| 100 | ₱1.31010 | ₱131.01 |
| 250 | ₱1.21244 | ₱303.11 |
| 500 | ₱1.14574 | ₱572.87 |
| 1,000 | ₱1.08321 | ₱1,083.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.04153 | ₱5,207.65 |
| 10,000 | ₱0.99258 | ₱9,925.80 |
| 15,000 | ₱0.96638 | ₱14,495.70 |
| 25,000 | ₱0.93584 | ₱23,396.00 |
| 35,000 | ₱0.91714 | ₱32,099.90 |
| 50,000 | ₱0.89851 | ₱44,925.50 |

