SK515B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 2,980
Unit Price: ₱32.75000
Datasheet

Similar


Panjit International Inc.
In Stock: 386
Unit Price: ₱38.11000
Datasheet

Similar


Comchip Technology
In Stock: 383
Unit Price: ₱33.35000
Datasheet

Similar


Comchip Technology
In Stock: 15
Unit Price: ₱40.49000
Datasheet

Similar


Comchip Technology
In Stock: 2,474
Unit Price: ₱47.04000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱15.34266
Datasheet

Similar


Diodes Incorporated
In Stock: 22,456
Unit Price: ₱51.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.45240

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱6.34743
Datasheet

Similar


STMicroelectronics
In Stock: 19,199
Unit Price: ₱36.33000
Datasheet

Similar


STMicroelectronics
In Stock: 7,121
Unit Price: ₱19.06000
Datasheet
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK515B

DigiKey Part Number
1801-SK515BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK515B
Description
DIODE SCHOTTKY 150V 5A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK515B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱9.03304₱54,198.24