Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



JMK325ABJ337MM-P | |
|---|---|
DigiKey Part Number | 587-5449-2-ND - Tape & Reel (TR) 587-5449-1-ND - Cut Tape (CT) 587-5449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ337MM-P |
Description | CAP CER 330UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ337MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱238.80000 | ₱238.80 |
| 10 | ₱169.12200 | ₱1,691.22 |
| 50 | ₱141.46700 | ₱7,073.35 |
| 100 | ₱132.91560 | ₱13,291.56 |
| 500 | ₱118.44376 | ₱59,221.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱113.96381 | ₱113,963.81 |
| 2,000 | ₱110.27320 | ₱220,546.40 |
| 3,000 | ₱108.42427 | ₱325,272.81 |
| 5,000 | ₱106.37417 | ₱531,870.85 |




