JMK325ABJ337MM-PE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱238.80000

Parametric Equivalent


Taiyo Yuden
In Stock: 1,306
Unit Price: ₱642.54000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,183
Unit Price: ₱480.57000
Datasheet
330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325ABJ337MM-PE

DigiKey Part Number
587-6443-2-ND - Tape & Reel (TR)
587-6443-1-ND - Cut Tape (CT)
587-6443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325ABJ337MM-PE
Description
CAP CER 330UF 6.3V X5R 1210
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325ABJ337MM-PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱642.54000₱642.54
10₱489.02500₱4,890.25
50₱427.73580₱21,386.79
100₱408.75720₱40,875.72
500₱376.63470₱188,317.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱366.67972₱366,679.72
Manufacturers Standard Package