Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMGA160808T221RG | |
|---|---|
DigiKey Part Number | 587-LBMGA160808T221RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMGA160808T221RG |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.8A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM221-T | Taiyo Yuden | 20,638 | 587-1741-1-ND | ₱11.31000 | Parametric Equivalent |
| LLMGA160808T221RG | Taiyo Yuden | 0 | 587-LLMGA160808T221RGTR-ND | ₱3.03556 | Parametric Equivalent |
| LMMGA160808T221RG | Taiyo Yuden | 0 | 587-LMMGA160808T221RGTR-ND | ₱5.83263 | Parametric Equivalent |
| LSMGA160808T221RG | Taiyo Yuden | 0 | 587-LSMGA160808T221RGCT-ND | ₱11.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.83263 | ₱23,330.52 |




