LMMGA160808T221RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 20,638
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.83263
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.03556
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱11.31000
Datasheet
Image for LMMGA160808T221RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMGA160808T221RG

DigiKey Part Number
587-LMMGA160808T221RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMGA160808T221RG
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.8A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HM221-TTaiyo Yuden20,638587-1741-1-ND₱11.31000Parametric Equivalent
LBMGA160808T221RGTaiyo Yuden0587-LBMGA160808T221RGTR-ND₱5.83263Parametric Equivalent
LLMGA160808T221RGTaiyo Yuden0587-LLMGA160808T221RGTR-ND₱3.03556Parametric Equivalent
LSMGA160808T221RGTaiyo Yuden0587-LSMGA160808T221RGCT-ND₱11.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.83263₱23,330.52
Manufacturers Standard Package