LMK107BBJ106KALT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,887
Unit Price: ₱1.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 21,757
Unit Price: ₱3.62000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,880
Unit Price: ₱1.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,509
Unit Price: ₱3.62000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107BBJ106KALT

DigiKey Part Number
587-6017-2-ND - Tape & Reel (TR)
587-6017-1-ND - Cut Tape (CT)
587-6017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BBJ106KALT
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BBJ106KALT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.12100₱51.21
50₱3.59680₱179.84
100₱3.13230₱313.23
500₱2.34628₱1,173.14
1,000₱2.10569₱2,105.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.74556₱6,982.24
8,000₱1.61187₱12,894.96
12,000₱1.54503₱18,540.36
20,000₱1.47094₱29,418.80
28,000₱1.42767₱39,974.76
40,000₱1.38604₱55,441.60
Manufacturers Standard Package