MBASJ32MAC6107MPNA18 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱44.84234
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 1,920
Unit Price: ₱82.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱29.37066
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱54.54899
Datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
cms-in-stock: 50,195
Unit Price: ₱72.06000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
cms-in-stock: 0
Unit Price: ₱23.90492
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
cms-in-stock: 685
Unit Price: ₱76.22000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
cms-photo-disclaimer

MBASJ32MAC6107MPNA18

cms-digikey-product-number
587-MBASJ32MAC6107MPNA18TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
MBASJ32MAC6107MPNA18
cms-description
CAP CER 100UF 6.3V X6S 1210
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
MBASJ32MAC6107MPNA18 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000₱54.54899₱54,548.99
cms-manufacturer-standard-package