MBAST168SB5224KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.01559
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.01559
Datasheet

Parametric Equivalent


TDK
In Stock: 102,916
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,760
Unit Price: ₱0.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 17,490
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00908

Parametric Equivalent


Murata Electronics
In Stock: 3,410
Unit Price: ₱0.20000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAST168SB5224KTNA01

DigiKey Part Number
587-MBAST168SB5224KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBAST168SB5224KTNA01
Description
CAP CER 0.22UF 25V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBAST168SB5224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.92809₱3,712.36
Manufacturers Standard Package