MCAST168SB5105KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.87770
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱11.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱8.35925
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.87770
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.19243
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,902
Unit Price: ₱36.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,241
Unit Price: ₱13.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 167,230
Unit Price: ₱14.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 222,522
Unit Price: ₱11.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,557
Unit Price: ₱10.25000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,066,498
Unit Price: ₱10.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 16,258
Unit Price: ₱17.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 154,611
Unit Price: ₱9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱9.32000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB5105KTNA1J

DigiKey Part Number
587-MCAST168SB5105KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST168SB5105KTNA1J
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB5105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.19993₱4,799.72
Manufacturers Standard Package