MLASH168SB7103KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.25338
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.66327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,950
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.25338
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.66327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.66327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.25338
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.66327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,987
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 86,502
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 88,932
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28,513
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11,903
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,888
Unit Price: ₱7.74000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH168SB7103KTNA01

DigiKey Part Number
587-MLASH168SB7103KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH168SB7103KTNA01
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH168SB7103KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.07071₱4,282.84
Manufacturers Standard Package