B72214S0321K151 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 33,641
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱12.05808
Datasheet

Parametric Equivalent


TDK
In Stock: 165
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱12.05808
Datasheet

Parametric Equivalent


TDK
In Stock: 704
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱12.72286
Datasheet

Parametric Equivalent


TDK
In Stock: 2,328
Unit Price: ₱23.82000
Datasheet
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0321K151

DigiKey Part Number
495-6529-2-ND - Tape & Reel (TR)
495-6529-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0321K151
Description
VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
84J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
370 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S0321K101TDK33,641495-1413-ND₱19.06000Parametric Equivalent
B72214S0321K302TDK0495-B72214S0321K302-ND₱12.05808Parametric Equivalent
B72214S0321K501TDK165495-76435-ND₱27.39000Parametric Equivalent
B72214S0321K531TDK0495-76212-2-ND₱12.05808Parametric Equivalent
B72214S0321K551TDK704495-6530-1-ND₱30.97000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱21.55700₱215.57
25₱19.27040₱481.76
100₱16.73360₱1,673.36
250₱15.52588₱3,881.47
500₱14.79580₱7,397.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱12.72286₱12,722.86
2,000₱12.27981₱24,559.62
3,000₱12.05808₱36,174.24
5,000₱11.81234₱59,061.70
7,000₱11.66882₱81,681.74
10,000₱11.53067₱115,306.70
Manufacturers Standard Package