Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72214S0321K531 | |
|---|---|
DigiKey Part Number | 495-76212-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72214S0321K531 |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 84J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0321K101 | TDK | 33,641 | 495-1413-ND | ₱19.06000 | Parametric Equivalent |
| B72214S0321K151 | TDK | 0 | 495-6529-1-ND | ₱30.97000 | Parametric Equivalent |
| B72214S0321K302 | TDK | 0 | 495-B72214S0321K302-ND | ₱12.05808 | Parametric Equivalent |
| B72214S0321K501 | TDK | 165 | 495-76435-ND | ₱27.39000 | Parametric Equivalent |
| B72214S0321K551 | TDK | 704 | 495-6530-1-ND | ₱30.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.05808 | ₱36,174.24 |




