CGJ3E2C0G1H102J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 2,432
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 50,720
Unit Price: ₱10.12000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱17.97696
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱17.89448
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,744
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,280
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 79,359
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,292
Unit Price: ₱16.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,966
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.15585
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71,833
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 79,479
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 328,679
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: ₱5.96000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G1H102J080AA

DigiKey Part Number
445-8103-2-ND - Tape & Reel (TR)
445-8103-1-ND - Cut Tape (CT)
445-8103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H102J080AA
Description
CAP CER 1000PF 50V C0G 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H102J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes