
CKG45NX7R1C226M500JH | |
|---|---|
DigiKey Part Number | 445-2391-2-ND - Tape & Reel (TR) 445-2391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKG45NX7R1C226M500JH |
Description | CAP CER 22UF 16V X7R SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7R1C226M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG45KX7R1C226M290JH | TDK | 76 | 445-4085-1-ND | ₱224.50000 | Direct |
| CNC6P1X7R1E226M250AE | TDK | 5,440 | 445-CNC6P1X7R1E226M250AECT-ND | ₱126.84000 | MFR Recommended |
| CKG57NX7R1E226M500JH | TDK | 1,133 | 445-2398-1-ND | ₱275.12000 | Similar |
| CKG57NX7S1H226M500JH | TDK | 12,136 | 445-7107-1-ND | ₱245.94000 | Similar |
| CKG57NX7S2A226M500JH | TDK | 25,614 | 445-5217-1-ND | ₱296.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱224.50000 | ₱224.50 |
| 10 | ₱158.76000 | ₱1,587.60 |
| 50 | ₱132.58220 | ₱6,629.11 |
| 100 | ₱124.49520 | ₱12,449.52 |
| 500 | ₱110.80350 | ₱55,401.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱100.41500 | ₱100,415.00 |

