323151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: ₱75.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,125
Unit Price: ₱78.01055
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,630
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


WEC
In Stock: 46
Unit Price: ₱183.41400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2,473
Unit Price: ₱26.80000
Datasheet
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323151

DigiKey Part Number
323151-ND
Manufacturer
Manufacturer Product Number
323151
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.051" ~ 0.110" (1.30mm ~ 2.79mm)
Width - Outer Edges
0.218" (5.54mm)
Base Product Number
Length - Overall
0.645" (16.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31096TE Connectivity AMP Connectors40A27398-ND₱75.03000Parametric Equivalent
323151TE Connectivity AMP Connectors14,125323151-ND₱78.01055Parametric Equivalent
51873-1TE Connectivity AMP Connectors1,63051873-1-ND₱17.27000Parametric Equivalent
323151-1WEC462266-323151-1-ND₱183.41400Parametric Equivalent
P18-6RHT6-MPanduit Corp2,473298-20009-ND₱26.80000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 14,125 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
40,000₱76.99812₱3,079,924.80
Manufacturers Standard Package

Other Suppliers on DigiKey

14,125In Stock
Ships from WEC