Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323151-1

DigiKey Part Number
2266-323151-1-ND
Manufacturer
Manufacturer Product Number
323151-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323151-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Box
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Gold
Thickness
0.031" (0.79mm)
Insulation Diameter
0.051" ~ 0.110" (1.30mm ~ 2.79mm)
Width - Outer Edges
0.218" (5.54mm)
Base Product Number
Length - Overall
0.645" (16.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31096TE Connectivity AMP Connectors40A27398-ND₱75.03000Parametric Equivalent
323151TE Connectivity AMP Connectors14,125323151-ND₱78.01055Parametric Equivalent
51873-1TE Connectivity AMP Connectors1,63051873-1-ND₱17.27000Parametric Equivalent
323151-1WEC462266-323151-1-ND₱183.41400Parametric Equivalent
P18-6RHT6-MPanduit Corp2,473298-20009-ND₱26.80000Parametric Equivalent
In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
25₱183.41400₱4,585.35