Image for 501232-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501232-1

DigiKey Part Number
501232-1-ND
Manufacturer
Manufacturer Product Number
501232-1
Description
CBL FIBER OPTIC 1000UM SMPLX 25M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Standard
Type
Multimode, Simplex
Length
82.02' (25.00m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
8kg
Attenuation - Typ
-0.14dB/m
Refractive Index - Core
1.492
Refractive Index - Cladding
1.42
Jacket Color
Black
Bend Radius
25mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 85°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL FBR OPTIC 1000UM SMPLX 100M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 1000M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 0
Unit Price: ₱34,512.20000