
501232-6 | |
|---|---|
DigiKey Part Number | 501232-6-ND |
Manufacturer | |
Manufacturer Product Number | 501232-6 |
Description | CBL FBR OPTIC 1000UM SMPLX 500M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 1000µm 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 1640.4' (500.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 8kg | |
Attenuation - Typ | -0.14dB/m | |
Refractive Index - Core | 1.492 | |
Refractive Index - Cladding | 1.42 | |
Jacket Color | Black | |
Bend Radius | 25mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.46 | |
Base Product Number |



