501232-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ₱14,812.47000
Datasheet
Fiber Optic Cable Black Multimode, Simplex 1000µm 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501232-3

DigiKey Part Number
A1700-100-ND
Manufacturer
Manufacturer Product Number
501232-3
Description
CBL FBR OPTIC 1000UM SMPLX 100M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Style
Standard
Type
Multimode, Simplex
Length
328.1' (100.0m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
8kg
Attenuation - Typ
-0.14dB/m
Refractive Index - Core
1.492
Refractive Index - Cladding
1.42
Jacket Color
Black
Bend Radius
25mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 85°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL FBR OPTIC 1000UM SMPLX 1000M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 0
Unit Price: ₱34,512.20000
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price: ₱2,695.76900