
CPF0805B620RE1 | |
|---|---|
DigiKey Part Number | A103229TR-ND - Tape & Reel (TR) A103229CT-ND - Cut Tape (CT) A103229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B620RE1 |
Description | RES SMD 620 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B620RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB621V | Panasonic Industry | 9,057 | 10-ERA-6AEB621VCT-ND | ₱5.96000 | Upgrade |
| ERA-6APB621V | Panasonic Industry | 28,416 | P620AZCT-ND | ₱23.22000 | Upgrade |
| RG2012P-621-B-T5 | Susumu | 9,495 | 408-RG2012P-621-B-T5CT-ND | ₱7.15000 | Upgrade |
| RT0805BRD07620RL | YAGEO | 2,844 | YAG1945CT-ND | ₱5.96000 | Upgrade |
| TNPW0805620RBEEA | Vishay Dale | 4,228 | 541-TNPW0805620RBEEACT-ND | ₱24.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱13.81600 | ₱138.16 |
| 25 | ₱12.83880 | ₱320.97 |
| 50 | ₱12.12440 | ₱606.22 |
| 100 | ₱11.46340 | ₱1,146.34 |
| 250 | ₱10.65708 | ₱2,664.27 |
| 500 | ₱10.10802 | ₱5,054.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.45670 | ₱8,456.70 |
| 2,000 | ₱8.06039 | ₱16,120.78 |
| 3,000 | ₱7.84849 | ₱23,545.47 |
| 5,000 | ₱7.60132 | ₱38,006.60 |
| 7,000 | ₱7.45013 | ₱52,150.91 |
| 10,000 | ₱7.29952 | ₱72,995.20 |

