
ADS1015IRUGR | |
|---|---|
DigiKey Part Number | 296-43557-2-ND - Tape & Reel (TR) 296-43557-1-ND - Cut Tape (CT) 296-43557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1015IRUGR |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1015IRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱177.46000 | ₱177.46 |
| 10 | ₱132.85600 | ₱1,328.56 |
| 25 | ₱121.64880 | ₱3,041.22 |
| 100 | ₱109.36950 | ₱10,936.95 |
| 250 | ₱103.50504 | ₱25,876.26 |
| 500 | ₱99.97254 | ₱49,986.27 |
| 1,000 | ₱97.06412 | ₱97,064.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱93.47246 | ₱280,417.38 |
| 6,000 | ₱91.71454 | ₱550,287.24 |












